3073542 | Phoenix Contact

Feed through terminal, 1 pole, 6.0-25 mm², clamping points: 2, gray, screw connection, 76 A, 3073542

Order No.: 60P6058
EAN: 4046356344784
MPN:
3073542
UWV 16-POT
Series: UWV
3073542 Phoenix Contact Terminal Blocks Image 1
3073542 Phoenix Contact Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
5.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0694 €

Terminal block, 3073542, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: - 90 °, width: 12.1 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 6.0-25 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 76 A
AWG cross-section AWG 10-4
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15