3073487 | Phoenix Contact
Feed through terminal, 1 pole, 6.0-25 mm², clamping points: 2, gray, screw connection, 76 A, 3073487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Available: 1 pcs.
Available in 5 Days: 3,500 pcs. - if ordered today
Terminal block, 3073487, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, cable lug connection, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-25 mm² | |
| Number of terminals | 2 | |
| Colour | gray | |
| Connection | screw connection | |
| Rated current | 76 A | |
| AWG cross-section | AWG 10-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |