3073432 | Phoenix Contact
Feed through terminal, 1 pole, 6.0-25 mm², clamping points: 2, gray, screw connection, 76 A, 3073432
Unit Price (€ / pc.)
6.1166 € *
Available in 5 Days: 220 pcs. - if ordered today
Terminal block, 3073432, Phoenix Contact
Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: - 90 °, width: 12.1 mm.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Tool-free snap-in principle enables easy mounting on the device panel
- Automatic panel thickness compensation enables universal use
Technical specifications
Filter | Property | Value |
---|---|---|
Version | feed through terminal | |
Pin number | 1 pole | |
Cable cross-section | 6.0-25 mm² | |
Number of terminals | 2 | |
Colour | gray | |
Connection | screw connection | |
Rated current | 76 A | |
AWG cross-section | AWG 10-4 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |