3073364 | Phoenix Contact

Feed through terminal, 1 pole, 6.0-35 mm², clamping points: 2, gray, screw connection, 101 A, 3073364

Order No.: 60P6038
EAN: 4046356344616
MPN:
3073364
UW 25
Series: UW
3073364 Phoenix Contact Terminal Blocks Image 1
3073364 Phoenix Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Available in 5 Days: 2,475 pcs. - if ordered today
Total Price:
7.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8183 €

Terminal block, 3073364, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: 0 °, width: 15.1 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 6.0-35 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 101 A
AWG cross-section AWG 10-2
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes