3073348 | Phoenix Contact

Feed through terminal, 1 pole, 6.0-25 mm², clamping points: 2, gray, screw connection, 76 A, 3073348

Order No.: 60P6033
EAN: 4046356344593
MPN:
3073348
UW 16
Series: UW
3073348 Phoenix Contact Terminal Blocks Image 1
3073348 Phoenix Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1166 €

Terminal block, 3073348, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, width: 12 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 6.0-25 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 76 A
AWG cross-section AWG 10-4
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes