3072190 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-4.0 mm², 800 V, 6.3 A, 3072190
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: On Request
Fuse modular terminal block, 3072190, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20/5x25/5x30, Nom. voltage: 800 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 1 mm² , Cross section: 0.2-4 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 72.5 mm | |
| Width | 8.2 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |