3070053 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3070053
Unit Price (€ / pc.)
14.2800 € *
Available in 5 Days: 1,750 pcs. - if ordered today
Fuse modular terminal block, 3070053, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 24 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 1 mm² , Cross section: 0.14-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated Voltage | 24 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 70.8 mm | |
| Width | 6.2 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |