3060843 | Phoenix Contact
Screw flange for connection terminal, 3060843
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 5 Weeks
Screw flange, 3060843, Phoenix Contact
Screw flange, Mounting type: NS 35/7,5, NS 35/15, Color: gray
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | connection terminal | |
Product type | screw flange |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |