3059731 | Phoenix Contact
Feed through terminal, 1 pole, 0.25-4.0 mm², clamping points: 2, gray, push-in spring connection, 32 A, 3059731
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 3059731, Phoenix Contact
Panel feed-through terminal block, connection method: push-in spring connection, solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 4 mm², connection direction of the conductor to plug-in direction: 45 °, width: 8.1 mm.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Automatic panel thickness compensation enables universal use
- Tool-free snap-in principle enables easy mounting on the device panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| Number of terminals | 2 | |
| Colour | gray | |
| Connection | push-in spring connection | |
| Rated current | 32 A | |
| AWG cross-section | AWG 24-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |