3048360 | Phoenix Contact
Fuse terminal block, 2 pole, 1.5-35 mm², 400 V, 63 A, 3048360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9297 € *
Available in 5 Days: 2,459 pcs. - if ordered today
Fuse terminal block, 3048360, Phoenix Contact
Fuse terminal block for NEOZED fuse inserts.
The NEOZED system features an impressive high current carrying capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-35 mm² | |
| AWG cross-section | AWG 16 to 2 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 63 A | |
| Degree of soiling | 2 | |
| Length | 84 mm | |
| Width | 27 mm | |
| Height | 75 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |