3046401 | Phoenix Contact
Fuse terminal block, 2 pole, 6.0 mm², 400 V, 10 A, 3046401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Available in 5 Days: 6,350 pcs. - if ordered today
Fuse terminal block, 3046401, Phoenix Contact
Lever-type fuse terminal block, black, for 6.3x32 mm G fuse inserts.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 57.8 mm | |
| Width | 6.2 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |