3036372 | Phoenix Contact
Fuse terminal block, 2 pole, 0.08-6.0 mm², 400 V, 30 A, 3036372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.1031 €
50 pcs.
9.1868 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse modular terminal block, 3036372, Phoenix Contact
Fuse modular terminal block, Fuse type: Flat, fuse type: C, Nom. voltage: 400 V, Nominal current: 30 A, Connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm² , Cross section: 0.08-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Degree of soiling | 3 | |
| Length | 86.5 mm | |
| Width | 43.5 mm | |
| Height | 51 mm | |
| Connection | tension clamp connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |