3005154 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-16 mm², 500 V, 10 A, 3005154
Unit Price (€ / pc.)
20.7655 € *
Available in 5 Days: 179 pcs. - if ordered today
Fuse terminal block, 3005154, Phoenix Contact
Fuse terminal block for cartridge fuse insert, Cross section: 0.5-16 mm² , AWG: 24-6, Width: 12 mm, Color: black.
Can be bridged with FBI fixed bridge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 62 mm | |
| Width | 12 mm | |
| Height | 57.2 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |