3001939 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 60 V, 30 A, 3001939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Available in 5 Days: 5 pcs. - if ordered today
Fuse terminal block, 3001939, Phoenix Contact
Flat-type fuse terminal block, Cross section: 0.2-6 mm², AWG: 26-8, Width: 8.2 mm, Color: black, with LED, Voltage LED: 60 V DC, Current LED: 2 mA.
Can be bridged with FBI fixed bridge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 26 to 8 | |
| Rated Voltage | 60 V | |
| Rated surge voltage | 4 kV | |
| Rated current | 30 A | |
| Degree of soiling | 3 | |
| Length | 64 mm | |
| Width | 8.2 mm | |
| Height | 52 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |