2926632 | Phoenix Contact

Connection cable, 6 m, D-Sub plug, 37 pole to open end, 2926632

Order No.: 64P3635
EAN: 4046356548267
MPN:
2926632
CABLE-D-37SUB/M/OE/0,25/S/6,0M
Series: CABLE-D
2926632 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
190.8641 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
190.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
190.8641 €

Cable, 2926632, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB pin strip (1x37-positions), Cable length: 6 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 37 pole
Connection (2) open end
Cable length 6 m
Colour gray
Cable type AWG 24, shielded
Pin configuration 1:1
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes