2926535 | Phoenix Contact

Connection cable, 2 m, D-Sub plug, 25 pole to open end, 2926535

Order No.: 64P3569
EAN: 4046356547024
MPN:
2926535
CABLE-D-25SUB/M/OE/0,25/S/2,0M
Series: CABLE-D
2926535 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.6292 € *
Available: 5 pcs.
Available in 5 Days: 92 pcs. - if ordered today
Total Price:
93.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.6292 €

Cable, 2926535, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (25-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB pin strip (1x25-positions), Cable length: 2 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 25 pole
Connection (2) open end
Cable length 2 m
Colour gray
Cable type AWG 24, shielded
Pin configuration 1:1
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes