2910157 | Phoenix Contact
PHOENIX CO 2910157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.6034 € *
Standard delivery time from the manufacturer is: On Request
Input/output module, 2910157, Phoenix Contact
Relay module for digital input signals for the electrically isolated coupling of 120 V AC field devices. The control path is protected by an integrated replaceable 1 A fuse. If the fuse fails, this is indicated by an LED.
Features
- Active relay coil indication
- Two-stage progressive release allowing for voltage checks with field-powered devices
- Channel for marking accessories
- Replaceable TE5-style fusing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Degree of soiling | 2 | |
| Length | 72.9 mm | |
| Width | 10.3 mm | |
| Height | 64.2 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |