2907922 | Phoenix Contact
Surge protection plug, 120 VAC, 2907922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.9581 € *
Available in 5 Days: 360 pcs. - if ordered today
Surge protection plug, 2907922, Phoenix Contact
Replacement plug for type 2/3 surge protection. Nominal voltage 120 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 120 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |