2906921 | Phoenix Contact
PLC extension module, 24 VDC, 20 mA, 2906921
Unit Price (€ / pc.)
131.7211 € *
Available in 5 Days: 74 pcs. - if ordered today
Extension module, 2906921, Phoenix Contact
Analog output module for PLC logic logic modules (Generation 2 only), single-channel, signal type (4-20 mA, 0-20 mA, 0-10 V, 2-10 V) can be configured via DIP switch, Push-in connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Control Voltage | 24 VDC | |
| switching current | 20 mA | |
| Assembly | DIN rail | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Depth | 86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |