2906779 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906779
Unit Price (€ / pc.)
   118.9286 €  *  
   Available in 5 Days: 554 pcs. - if ordered today  
 Surge protection device, 2906779, Phoenix Contact
Surge protection with integrated status indicator and knife disconnection for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps). Indirect grounding via gas-filled surge arrester.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Version | surge protection device | |
| Rated current | 600 mA | |
| Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85363010 | 
| Country of origin | DE | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 