2905669 | Phoenix Contact
PHOENIX CO 2905669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.1253 € *
Available in 5 Days: 3 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | solenoid valve | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 112.5 mm | |
| Depth | 113.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |