2905321 | Phoenix Contact
Adapter, 37 pole for C300, 2905321
Unit Price (€ / pc.)
211.4868 € *
Standard delivery time from the manufacturer is: 11 Weeks
Front adapter, 2905321, Phoenix Contact
VARIOFACE front adapter for Honeywell C300, series C I/O, max. 1 x 16 channels with configuration plug and 37-positions D-SUB connector
Features
- Prewired connector with configuration plug
- Pre-assembled system cables are connected directly to I/O modules using the front adapters
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | C300 | |
Pin number | 37 pole | |
Version | front adapter |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |