2904951 | Phoenix Contact
Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2904951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.9444 € *
Available in 5 Days: 613 pcs. - if ordered today
Safety relay, 2904951, Phoenix Contact
Safety relay for emergency stop and safety doors up to SIL 1, Cat. 1, PL c, Depending on the application up to SIL 3, Cat. 4, PL e, 1-channel operation, Manual, Monitored start, 1 enabling current path, US = 24 VDC, Fixed screw terminal block.
Features
- Low housing width of just 6.8 mm
- 1 enabling current path, 1 digital signal output
- Manual and monitored activation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |