2904950 | Phoenix Contact
Safety relays, 1 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2904950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.9444 € *
Available in 5 Days: 624 pcs. - if ordered today
Safety relay, 2904950, Phoenix Contact
Safety relay for emergency stop and safety doors up to SIL 1, Cat. 1, PL c, Depending on the application up to SIL 3, Cat. 4, PL e, 1-channel operation, Automatic start, 1 enabling current path, US = 24 VDC, Fixed screw terminal block.
Features
- Low housing width of just 6.8 mm
- Automatic activation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 150 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |