2904639 | Phoenix Contact
Adapter cable, 25 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904639
Unit Price (€ / pc.)
589.4308 € *
Standard delivery time from the manufacturer is: 8 Weeks
Front adapter, 2904639, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 25 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 25 m | |
| Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
| Pin number | 50 pole | |
| Version | adapter cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |