2903507 | Phoenix Contact

Connection cable, 6 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 4 x 14 pole angled, 2903507

Order No.: 64P3746
EAN: 4046356745451
MPN:
2903507
CABLE-FCN40/4X14/ 6,0M/IM/MEL
Series: CABLE-FCN
2903507 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.7407 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
201.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
201.7407 €

Cable set, 2903507, Phoenix Contact

Round cable set, Connection 1, Connector (1x40-positions), Connection 2: IDC/FLK socket strip (4x14-positions), Cable length: 6 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) Fujitsu plug connector, 40 pole
Connection (2) IDC/FLK socket header, 4 x 14 pole
Cable length 6 m
Connection 1 design straight
Connection 2 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes