2902035 | Phoenix Contact
Phoenix Contact limit switch, 2902035, MINI MCR-2-UI-REL-PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.9857 € *
Available in 5 Days: 185 pcs. - if ordered today
Limit value switches, 2902035, Phoenix Contact
Universally configurable threshold value switch with changeover contact relay output and plug-in connection technology for switching analog limit values. Configurable via DIP switch or software. Push-in connection technology, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | limit switch | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±5 % | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |