2902022 | Phoenix Contact
Isolation amplifier, 2902022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.1945 € *
Available in 5 Days: 12 pcs. - if ordered today
Signal conditioner, 2902022, Phoenix Contact
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0-10 V, Output signal: 0-20 mA, Screw connection technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | 3-way isolator with pluggable connection technology | |
| measurement range | input signal 0-10 V, output signal 0-20 mA | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 104.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |