2902016 | Phoenix Contact
Resistance/potentiometer transducer, 2902016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.9332 € *
Available in 5 Days: 16 pcs. - if ordered today
Resistance/potiposition transducer, 2902016, Phoenix Contact
Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0-100 Ω to 0-100 kΩ. Configurable via DIP switch or software. Screw connection technology, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance/potentiometer transducer | |
| Version | with pluggable connection technology | |
| measurement range | input 0-100 Ω to 0-100 kΩ | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |