2864082 | Phoenix Contact
Frequency converter, 2864082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.3518 € *
Available in 5 Days: 159 pcs. - if ordered today
Frequency transducer, 2864082, Phoenix Contact
Analog frequency transducers for converting analog standard signals into frequency signals or PWM signals, configurable via DIP switch, with screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frequency converter | |
| Version | with screw connection | |
| Signal output | 1 x analog | |
| Length | 101.2 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Weight | 108.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |