2859000 | Phoenix Contact
Surge protection plug, 2 A, 48 VAC/68 VDC, 2859000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6019 € *
Standard delivery time from the manufacturer is: On Request
Surge protection plug, 2859000, Phoenix Contact
Surge protection plug for the base element, surge voltage coarse protection for two signal lines grounded on one side.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 2 A | |
| Voltage | 48 VAC/68 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |