2856113 | Phoenix Contact
Surge protection base element, for surge protection plug PT, 2856113
Unit Price (€ / pc.)
29.1312 € *
Available in 5 Days: 386 pcs. - if ordered today
Surge protection base element, 2856113, Phoenix Contact
Base element for protective plug PT with protective circuit for a 2-core floating signal circuit. Mounting on NS 35/7.5 und NS 35/15, housing width: 17.5 mm.
Features
- Maximum ease of maintenance, due to the 2-piece design
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surge protection base element | |
| Suitable for | surge protection plug PT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |