2839208 | Phoenix Contact
Surge protection base element, for surge protection plug PT, 2839208
Unit Price (€ / pc.)
72.2806 € *
Available in 10 days: 266 pcs. - if ordered today
Surge protection base element, 2839208, Phoenix Contact
Base element for protective plug PT with protective circuit for two 2-wire floating signal circuit, bridge between the connections 3-4 (GND) and 9-10, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm.
Features
- Maximum ease of maintenance, due to the 2-piece design
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | surge protection base element | |
Suitable for | surge protection plug PT |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |