2838762 | Phoenix Contact
Surge protection plug, 450 mA, 5 VDC, 2838762
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.4565 € *
Available in 5 Days: 788 pcs. - if ordered today
Surge protection plug, 2838762, Phoenix Contact
Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 5 V DC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 450 mA | |
| Voltage | 5 VDC | |
| Connection | pluggable | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |