2800777 | Phoenix Contact
Surge protection plug, 300 mA, 48 VDC, 2800777
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.1289 € *
Available in 5 Days: 45 pcs. - if ordered today
Surge protection plug, 2800777, Phoenix Contact
Surge protection plug with integrated multi-stage status indicator on the module for two signal wires with common reference potential. 48 V DC nominal voltage.
Features
- Predictive monitoring with 3-stage LED display
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 300 mA | |
| Voltage | 48 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |