2800624 | Phoenix Contact
Surge protection plug, 300 A, 585 VDC, 2800624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.0561 € *
Available in 5 Days: 5 pcs. - if ordered today
Surge protection plug, 2800624, Phoenix Contact
Replacement plug for PV arrester.
Features
- Reliable contact, thanks to integrated rotating latch
- Easy replacement, thanks to plug-in arresters
- Optimum inverter protection, thanks to low protection level
- Efficient replacement of defective plugs, thanks to visual status indicator
- Protection against mismatching, thanks to keyed plugs and base elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 300 A | |
| Voltage | 585 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |