2800039 | Phoenix Contact
Surge protection device, 48 VDC, 2800039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.4294 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2800039, Phoenix Contact
Surge protection for two floating signal circuits in screw-on module with IP67 protection for sensor heads, connection 1.27 cm 14 NPT. Tested in accordance with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Voltage | 48 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |