2800036 | Phoenix Contact
Surge protection device, 24 VDC, 2800036
Unit Price (€ / pc.)
310.8161 € *
Available in 5 Days: 2 pcs. - if ordered today
Surge protection device, 2800036, Phoenix Contact
Two-stage surge protection for three or four signals of floating signal circuits in screw-on module with IP67 degree of protection for sensor heads, connection: M20 x 1.5. Tested in accordance with the following types of protection in Ex areas: Ex d / Ex tD / Ex ia IIC / Ex iaD. Suitable for use in the fieldbus system in accordance with the FISCO concept, HART-compatible.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Voltage | 24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |