2322663 | Phoenix Contact
Adapter cable, 0.5 m, 2 x 8 channels for SIMATIC S7-300, 2322663
Unit Price (€ / pc.)
186.7467 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2322663, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 2 x 8 channels can be connected, Cable length: 0.5 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | SIMATIC S7-300 | |
Function | 2 x 8 channels | |
Version | adapter cable | |
Cable length | 0.5 m |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |