2322579 | Phoenix Contact
Adapter cable, 1.5 m, 4 x 8 channels for SIMATIC S7-300, 2322579
Unit Price (€ / pc.)
271.5104 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2322579, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 4 x 8 channels can be connected, Cable length: 1.5 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Suitable for | SIMATIC S7-300 | |
| Function | 4 x 8 channels | |
| Cable length | 1.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |