2322469 | Phoenix Contact
Adapter cable, 1.5 m, 50 pole for SIMATIC S7-300, 2322469
Unit Price (€ / pc.)
217.0679 € *
Standard delivery time from the manufacturer is: On Request
Front adapter, 2322469, Phoenix Contact
VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 1.5 m
Features
- Can be plugged onto I/O modules
- Power supply via terminal blocks with spring-cage double connection
- Encapsulated socket strips on the module side
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 1.5 m | |
Pin number | 50 pole | |
Version | adapter cable | |
Suitable for | SIMATIC S7-300 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |