2322456 | Phoenix Contact

Adapter cable, 1 m, 50 pole for SIMATIC S7-300, 2322456

Order No.: 64P4884
EAN: 4046356451895
MPN:
2322456
VIP-PA-FLK50/ 1,0M/S7
Series: VIP-PA
2322456 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
217.3297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
217.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.3297 €

Front adapter, 2322456, Phoenix Contact

VIP VARIOFACE front adapter with connected system cables for SMATIC S7-300, 1 x 32 channels can be connected, Cable length: 1 m

Features

  • Can be plugged onto I/O modules
  • Power supply via terminal blocks with spring-cage double connection
  • Encapsulated socket strips on the module side
Technical specifications
Filter Property Value
Cable length 1 m
Suitable for SIMATIC S7-300
Pin number 50 pole
Version adapter cable
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15