2321350 | Phoenix Contact

Adapter cable, 10 m, 2 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2321350

Order No.: 64P3447
EAN: 4046356327428
MPN:
2321350
CABLE-40/2FLK16/10,0M/YUC
Series: CABLE
2321350 Phoenix Contact Front adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
311.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.423 €

Front adapter, 2321350, Phoenix Contact

Cast Yokogawa front adapter with attached round cable and an injection-molded 40-positions socket strip for the connection of 2 x 8 channels on the field side. Cable length: 10 m

Technical specifications
Filter Property Value
Version adapter cable
Suitable for Yokogawa Centum CS 3000 R3/Stardom series
Function 2 x 8 channels
Cable length 10 m
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes