2308205 | Phoenix Contact
Universal current transducer, 2308205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.2143 € *
Available in 5 Days: 3 pcs. - if ordered today
Universal Current Transmitter, 2308205, Phoenix Contact
Universal current transducer, for measurement of DC, AC and distorted currents, input current 0 ... 200 A, output 0 ... 10 V
Features
- Variable mountable on mounting rail and mounting plate
- Compact dimensions also allow decentralized use
- Simple connection technology with pluggable COMBICON connection terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal current transducer | |
| Version | for measuring direct/alternating/distorted currents | |
| measurement range | input 0-200 A, output 0-10 V | |
| Length | 85 mm | |
| Width | 90 mm | |
| Height | 33.8 mm | |
| Weight | 295.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |