2305826 | Phoenix Contact

Connection cable, 0.5 m, IDC/FLK socket header, 20 pole angled to open end, 2305826

Order No.: 64P3797
EAN: 4046356039154
MPN:
2305826
CABLE-FLK20/OE/0,14/ 50
Series: CABLE-FLK
2305826 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4671 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.4671 €

Cable set, 2305826, Phoenix Contact

Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 0.5 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 20 pole
Connection (2) open end
Cable length 0.5 m
Connection 1 design angled
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes