2305402 | Phoenix Contact
Connection cable, 2.5 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2305402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.8884 € *
Standard delivery time from the manufacturer is: 7 Weeks
Round cable set, 2305402, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 2.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header | |
| Connection (2) | IDC/FLK socket header | |
| Cable length | 2.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |