2302612 | Phoenix Contact
Adapter cable, 2 m, D-Sub socket, 37 pole to IDC/FLK socket header, 50 pole, 2302612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.1384 € *
Standard delivery time from the manufacturer is: On Request
Cable set, 2302612, Phoenix Contact
Round cable set, Connection 1, D-SUB socket strip (1x37-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | D-Sub socket, 37 pole | |
| Connection (2) | IDC/FLK socket header, 50 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Cable type | AWG 26, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |