2302609 | Phoenix Contact
Adapter cable, 1 m, D-Sub socket, 37 pole to IDC/FLK socket header, 50 pole, 2302609
Unit Price (€ / pc.)
119.5355 € *
Standard delivery time from the manufacturer is: On Request
Cable set, 2302609, Phoenix Contact
Round cable set, Connection 1, D-SUB socket strip (1x37-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | D-Sub socket, 37 pole | |
| Connection (2) | IDC/FLK socket header, 50 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Cable type | AWG 26, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |