2302324 | Phoenix Contact

Extension cable, 6 m, D-Sub plug, 50 pole to D-Sub socket, 50 pole, 2302324

Order No.: 64P3654
EAN: 4017918894856
MPN:
2302324
CABLE-D50SUB/B/S/600/KONFEK/S
Series: CABLE-D
2302324 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
203.3829 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
203.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
203.3829 €

Cable, 2302324, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x50-positions), Connection 2: D-SUB pin strip (1x50-positions), Cable length: 6 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 50 pole
Connection (2) D-Sub socket, 50 pole
Cable length 6 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes