2302243 | Phoenix Contact
Extension cable, 4 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, 2302243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2653 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable, 2302243, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 37 pole | |
| Connection (2) | D-Sub socket, 37 pole | |
| Cable length | 4 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |